Analog Devices / Linear Technology LTC6101BHS5

LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6101BHS5.

Upverter

Datasheet22 pages14 years ago

IHS

Linear Technology

Arrow Electronics

CAD Models

Download Analog Devices / Linear Technology LTC6101BHS5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 3.44
Stock
5,000
411,098
411,098
Authorized Distributors
0
6
6
Input Offset Voltage (Vos)
810 µV
150 µV
150 µV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
200 kHz
200 kHz
Input Bias Current
170 nA
170 nA
170 nA
Slew Rate
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
70 V
60 V
60 V
Case/Package
LSSOP
SOT-23-5
SOT-23-5
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-03-16

Descriptions

Descriptions of Analog Devices / Linear Technology LTC6101BHS5 provided by its distributors.

LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23
Operational Amplifier, 1 Func, 810uV Offset-Max, CMOS, PDSO5

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD