Analog Devices / Linear Technology LTC491CN

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC491CN.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet12 pages22 years ago

Jameco

Arrow Electronics

iiiC

Alternate Parts

Price @ 1000
$ 5.549
$ 5.549
Stock
85,656
139,651
139,651
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
14
14
14
Logic Function
-
Receiver
Receiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
2.5 Mbps
2.5 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC491CN provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14
LTC491 - Differential Driver and Receiver Pair
IC TXRX RS485 LOW POWER 14-DIP
DIFFERENTIAL DRIVER/RECEIVER, DIP14; Line/Bus driver/receiver/transceiver type:RS-485 / RS-422; Interface type:RS-485 / RS-422; Case style:DIP; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:491; Drivers, No. of:1; IC Generic number:491; Logic function number:491; Pins, No. of:14; Receivers, No. of:1; Temperature range, IC:Commercial; Transceivers, No. of:1

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD