Analog Devices / Linear Technology LTC489CN

Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC489CN.

Linear Technology

Datasheet12 pages17 years ago
Technical Drawing1 page14 years ago

iiiC

Alternate Parts

Price @ 1000
$ 0.795
Stock
70,813
19,609
Authorized Distributors
0
3
Case/Package
-
DIP
Number of Pins
16
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
4
4
Data Rate
10 Mbps
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC489CN provided by its distributors.

Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16
Ic,Line Receiver,Quad,Cmos,Differential,Dip,16Pin,Plastic
IC LINE RCVR RS485 QUAD 16-DIP
LTC489 - Quad RS485 Line Receiver

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC489CN.