Analog Devices / Linear Technology LTC485CN8

Transceiver Half Duplex 1/1 RS422 RS485 DIP8 LTC 485 CN 8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC485CN8.

Linear Technology

Datasheet14 pages15 years ago
Technical Drawing1 page14 years ago

Newark

iiiC

Component Distributors Inc.

SOS electronic

CAD Models

Download Analog Devices / Linear Technology LTC485CN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 2.12
Stock
94,747
293,330
293,330
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
Transceiver
-
-
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
-
52 Mbps
52 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC485CN8 provided by its distributors.

Transceiver Half Duplex 1/1 RS422 RS485 DIP8 LTC 485 CN 8
Ic,Line Transceiver,Cmos,1 Driver,1 Rcvr,Dip,8Pin,Plastic
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
LTC485 - Low Power RS485 Interface Transceiver
IC LTC485CN8 Bus/Line Transceiver 8-pin DIP
IC TXRX INTRFC RS485 LOPWR 8-DIP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC 485 CN 8
  • LTC485 CN8
  • LTC485-CN8
  • LTC485CN-8