Analog Devices / Linear Technology LTC3713EG

LTC3713 - Low Input Voltage, High Power, No Rsense Synchronous Buck DC/DC Controller

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3713EG.

Linear Technology

Technical Drawing1 page20 years ago
Datasheet24 pages23 years ago

iiiC

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 7.056
$ 7.056
Stock
53,591
147,692
147,692
Authorized Distributors
0
5
5
Topology
-
-
-
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
-
-
-
Number of Pins
24
24
24

Descriptions

Descriptions of Analog Devices / Linear Technology LTC3713EG provided by its distributors.

LTC3713 - Low Input Voltage, High Power, No Rsense Synchronous Buck DC/DC Controller
IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,SSOP,24PIN,PLASTIC
IC REG CTRLR BUCK PWM CM 24-SSOP
Low Input voltage Synch Stdpdn Controller

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD