Analog Devices / Linear Technology LTC3538EDCB#PBF

Cut Tape 800mA, 1MHz Wide Input Voltage Synch Buck-Boost DC/DC Converter in DFN-8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3538EDCB#PBF.

Upverter

Datasheet16 pages18 years ago

Linear Technology

Component Distributors Inc.

Related Parts

IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C
NCP3063B Series 40 V 90 kHz1.5 A 1 Buck/Boost SMT Switching Regulator - DFN-8
Analog DevicesMAX8640ZELT12+
Switching Regulator/Controller, Voltage-mode, 3600kHz Switching Freq-Max, BICMOS, PDSO6,
Analog DevicesMAX1833ETT30+T
Boost Sw. Reg 3V 150mA 1,5-5,5Vi TDFN6

Descriptions

Descriptions of Analog Devices / Linear Technology LTC3538EDCB#PBF provided by its distributors.

Cut Tape 800mA, 1MHz Wide Input Voltage Synch Buck-Boost DC/DC Converter in DFN-8
Switching Regulator, Voltage-mode, 0.8A, 1200kHz Switching Freq-Max, CMOS, PDSO8
LTC3538 - 800mA Synchronous Buck-Boost DC/DC Converter
DC-DC CONV, BUCK/BOOST, 8000mA, DFN-8; P; DC-DC CONV, BUCK/BOOST, 8000mA, DFN-8; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:800mA; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; Package / Case:8-DFN
The LTC3538 is a highly efficient, low noise, buck-boost DC/DC converter that operates from input voltages above, below, and equal to the output voltage. The topology incorporated in the IC provides a continuous transfer function through all operating modes, making the product ideal for single Lithium Ion or multicell Alkaline or NiMH applications where the output voltage is within the battery voltage range. The LTC3538 is suited for use in Micro Hard Disk Drive (µHDD) applications with its 800mA current capability. Burst Mode® operation provides high efficiency at light loads. The LTC3538 includes two 0.17Ω N-channel and two 0.2Ω P-channel MOSFET switches. Operating frequency is internally set to 1MHz to minimize solution footprint while maximizing efficiency. Other features include <5µA shutdown current, internal soft-start, short circuit protection and thermal shutdown. The LTC3538 is available in a low profile (0.75mm), thermally enhanced 8-lead (2mm x 3mm) DFN package. Applications Miniature Hard Disk Drives MP3 Players Digital Cameras Cellular Handsets PDAs, Handheld PC GPS Receivers

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3538EDCBPBF