Analog Devices / Linear Technology LTC3414IFE

Switching Regulator, Current-mode, 9.5A, 4000kHz Switching Freq-Max, CMOS, PDSO20
$ 39.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3414IFE.

Upverter

Datasheet16 pages18 years ago

Linear Technology

Jameco

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices / Linear Technology LTC3414IFE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.99
$ 8.81
$ 8.81
Stock
101,041
171,115
171,115
Authorized Distributors
2
6
6
Case/Package
-
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
4 A
4 A
Switching Frequency
4 MHz
4 MHz
4 MHz
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
5 V
5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
-
Yes
Yes

Descriptions

Descriptions of Analog Devices / Linear Technology LTC3414IFE provided by its distributors.

Switching Regulator, Current-mode, 9.5A, 4000kHz Switching Freq-Max, CMOS, PDSO20
LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator
IC REG BUCK ADJ 4A SYNC 20TSSOP
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 4A Automotive 20-Pin TSSOP EP
IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,TSSOP,20PIN,PLASTIC
IC MCU 16/32BIT 384KB 100LFQFP
LTC3414 - MONOLITHIC SYNCHRONOUS

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD