Analog Devices / Linear Technology LTC3406ES5#TR

Switching Regulator, Current-mode, 1.25A, 1800kHz Switching Freq-Max, CMOS, PDSO5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3406ES5#TR.

Linear Technology

Technical Drawing1 page20 years ago
Datasheet16 pages21 years ago

Arrow Electronics

iiiC

Alternate Parts

Price @ 1000
$ 4.197
$ 4.197
Stock
122,160
362,394
362,394
Authorized Distributors
0
6
6
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Descriptions

Descriptions of Analog Devices / Linear Technology LTC3406ES5#TR provided by its distributors.

Switching Regulator, Current-mode, 1.25A, 1800kHz Switching Freq-Max, CMOS, PDSO5
LTC3406 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT
IC REG BUCK ADJ 0.6A SYNC TSOT23

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3406ES5TR