Analog Devices / Linear Technology LTC2050CS5

800¦ÌA 2V/¦Ìs@ 5V 3MHz Rail to Rail 10mA 1 6V 3¦ÌV@ 5V 150pA SOT-5 , 2.9mm*1mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2050CS5.

Upverter

Datasheet16 pages16 years ago

Linear Technology

Arrow Electronics

CAD Models

Download Analog Devices / Linear Technology LTC2050CS5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 2.84
Stock
101,291
397,435
397,435
Authorized Distributors
0
6
6
Case/Package
TSOT
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
-
1
1
Slew Rate
2 V/µs
-
-
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
500 nV
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
800 µA
800 µA

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2050CS5 provided by its distributors.

800¦ÌA 2V/¦Ìs@ 5V 3MHz Rail to Rail 10mA 1 6V 3¦ÌV@ 5V 150pA SOT-5 , 2.9mm*1mm
Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5
LTC2050 - Zero-Drift Operational Amplifiers in SOT-23

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD