Analog Devices / Linear Technology LTC1921IMS8

IC, Power Supply Supervisor, CMOS, TSSOP, 8PIN, PLASTIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1921IMS8.

IHS

Datasheet12 pages23 years ago

Arrow Electronics

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1921IMS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.06
$ 5.06
Stock
72,475
216,579
216,579
Authorized Distributors
0
6
6
Case/Package
TSSOP
MSOP
MSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
10 V
2 V
2 V
Max Supply Voltage
80 V
11 V
11 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-16

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1921IMS8 provided by its distributors.

IC,Power Supply Supervisor,CMOS,TSSOP,8PIN,PLASTIC
LTC1921 - Dual -48V Supply and Fuse Monitor
IC DUAL PWR SUPPLY MONITOR 8MSOP
eFUSE, Fixed, 2 Channel, CMOS, PDSO8

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD