Analog Devices / Linear Technology LTC1687IS

Single Transmitter Receiver RS-422 RS-485 14-Pin SOIC N
$ 5.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1687IS.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet12 pages25 years ago

Jameco

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

MaxLinearXR5486EID-F
Full Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 5V 52Mbps 25ns
Analog DevicesMAX3465CSD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N / IC TXRX RS485/422 14-SOIC
Texas InstrumentsISO1176DW
40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsSN65HVD1476DR
3.3 V Full-Duplex RS-485, with IEC ESD, 50 Mbps, w/ Enables 14-SOIC -40 to 125
Texas InstrumentsSN65HVD1476D
3.3 V Full-Duplex RS-485, with IEC ESD, 50 Mbps, w/ Enables 14-SOIC -40 to 125
Analog DevicesMAX3466ESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N / IC TXRX RS485/422 14-SOIC
Analog DevicesMAX3465ESD+T
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
Analog DevicesMAX3466CSD+T
EAR99 MAX3466 Tape & Reel (TR) RS422RS485 interface transceiver 5V 2.5mA 8.65mm 20ns

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1687IS provided by its distributors.

Single Transmitter Receiver RS-422 RS-485 14-Pin SOIC N
MS-Interface, 52Mbit/s Failsafe RS485 Dx/Rx
LTC1687 - 52Mbps Precision Delay RS485 Fail-Safe Transceivers
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14
IC TXRX RS485 PREC DELAY 14-SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
LTC1687 - 52MBPS PREC DELAY RS48

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD