Texas Instruments ISO1176DW

40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
$ 5.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1176DW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet28 pages15 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
-12.72%

CAD Models

Download Texas Instruments ISO1176DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.72
$ 5.96
Stock
194,470
338,610
Authorized Distributors
1
2
Number of Channels
-
-
Channel Type
-
Unidirectional
Data Rate
40 Mbps
40 Mbps
Isolation Voltage
-
-
Propagation Delay
40 ns
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
5.25 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsISO1176TDW
AC to DC Switching Converter Off-Line Switcher 103kHz to 127kHz Tube 7-Pin DIP
Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2483BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Analog DevicesADM2481BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Texas InstrumentsISO15DWR
1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -55 to 125
Texas InstrumentsISO35DWR
1-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments ISO1176DW provided by its distributors.

40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Interface IC Operating temperature: -40...+85 °C Power supply: 4.75...5.25 V Series: ISO1176 Interfaces: RS485 Package: SO-16W Transfer rate: 40 Mbps
Ic, Rs485 Profibus Txrx 16-Soic; Device Type:Rs485 Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3.15V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO1176DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO1176DW .
  • ISO1176DW.