Analog Devices / Linear Technology LTC1655IS8

Digital to Analog Converters - DAC LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1655IS8.

Linear Technology

Datasheet16 pages25 years ago
Technical Drawing1 page14 years ago

Nu Horizons

iiiC

Jameco

CAD Models

Download Analog Devices / Linear Technology LTC1655IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.39
$ 17.39
Stock
75,162
340,640
340,640
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
-
8
8
Number of Bits
16
16
16
Settling Time
20 µs
20 µs
20 µs
Interface
Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
20 LSB
20 LSB
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1655IS8 provided by its distributors.

Digital to Analog Converters - DAC LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package
D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO8
IC,D/A CONVERTER,SINGLE,16-BIT,CMOS,SOP,8PIN
16-Bit D/A CONVERTER, Serial <NV

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD