Analog Devices / Linear Technology LTC1605-1CG

ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1605-1CG.

Linear Technology

Datasheet22 pages10 years ago
Technical Drawing1 page20 years ago

iiiC

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 39.405
$ 39.405
Stock
42,146
183,385
183,385
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
28
28
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
-
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1605-1CG provided by its distributors.

ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
IC A/D CONV 16BIT SAMPLNG 28SSOP
Analog Digital Surface Mount Bulk Parallel analog digital converter 70C 80mW 100ksps
LTC1605-1 and -2 - Single Supply 16-Bit, 100ksps, Sampling ADCs

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC16051CG