Analog Devices / Linear Technology LTC1569CS8-7

Continuous Time Filter, 1 Func, Pin Or Resistor Programmable, Lowpass, CMOS, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1569CS8-7.

IHS

Datasheet12 pages24 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1569CS8-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.72
$ 14.72
Stock
6,801
219,242
219,242
Authorized Distributors
0
6
6
Case/Package
SOP
-
-
Number of Pins
-
8
8
Bandwidth
-
-
-
-3db Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Common Mode Rejection Ratio
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Input Offset Voltage (Vos)
-
-
-
Input Bias Current
-
-
-
Min Supply Voltage
2.7 V
3 V
3 V
Max Supply Voltage
4.6 V
11 V
11 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1569CS8-7 provided by its distributors.

Continuous Time Filter, 1 Func, Pin Or Resistor Programmable, Lowpass, CMOS, PDSO8
LTC1569-7 - Linear Phase, DC Accurate, Tunable 10th Order Lowpass Filter
IC FILTER 10TH ORDR LOWPASS8SOIC
IC,FILTER,LOW PASS,CMOS,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1569CS87