Analog Devices / Linear Technology LTC1543CG

Triple Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP
$ 9.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1543CG.

Augswan

Datasheet20 pages22 years ago

Linear Technology

iiiC

Jameco

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices / Linear Technology LTC1543CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.17
$ 15.27
$ 15.27
Stock
236,939
257,893
257,893
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
-
-
-
Number of Receivers
3
3
3
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1543CG provided by its distributors.

Triple Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP
IC,LINE TRANSCEIVER,CMOS,3 DRIVER,3 RCVR,SSOP,28PIN,PLASTIC
LTC1543 - Software-Selectable Multiprotocol Transceiver
IC TXRX SOFTWARE SELECTBL 28SSOP
IC TRANSCEIVER FULL 3/3 28SSOP
Mutiprotocol (quote ltck003, 006)<NV
LTC1543 - SOFTWARE-SELECTABLE MU

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD