Analog Devices / Linear Technology LTC1540CMS8

Comparator, 1 Func, 16000uV Offset-Max, 70000ns Response Time, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1540CMS8.

Upverter

Datasheet12 pages21 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1540CMS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4
$ 4
Stock
104,363
217,157
217,157
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
12 mV
12 mV
12 mV
Propagation Delay
60 µs
60 µs
60 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
11 V
11 V
11 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1540CMS8 provided by its distributors.

Comparator, 1 Func, 16000uV Offset-Max, 70000ns Response Time, PDSO8
SC-Comps/Micropower, Nanopwr(300nA)COMPARATOR.w/2% Volt Ref
LTC1540 - Nanopower Comparator with Reference
70¦Ìs 1 11V,¡À5.5V 12mV@ 5V MSOP 3mm*3mm*860¦Ìm
IC FLASH 256KBIT PARALLEL 28DIP
IC COMP NANOPOWER W/REF 8-MSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD