Analog Devices / Linear Technology LTC1458CG

D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1458CG.

SHENGYU ELECTRONICS

Datasheet12 pages25 years ago

Linear Technology

iiiC

Jameco

CAD Models

Download Analog Devices / Linear Technology LTC1458CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.072
$ 22.072
Stock
144,883
104,386
104,386
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
14 µs
14 µs
14 µs
Interface
Serial
SPI
SPI
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
4.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
4
4
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX5500AGAP+
MAX5500 Series 4 Channel 5.5 V 12-Bit SPI Surface Mount D/A Converter - SSOP-20
Analog DevicesMAX5500BGAP+
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO20
Analog DevicesMAX525AEAP+
Low-Power, Quad, 12-Bit Voltage-Output DAC with Serial Interface
Texas InstrumentsDAC7617E
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Analog DevicesLTC1458IG#PBF
D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28
Analog DevicesMAX525BCAP+
Low-Power, Quad, 12-Bit Voltage-Output DAC with Serial Interface
Analog DevicesMAX525BCAP+T
Low-Power, Quad, 12-Bit Voltage-Output DAC with Serial Interface

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1458CG provided by its distributors.

D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28
Surface Mount RoHS Compliant Single Serial digital to analog converter 0C 5.5mW 14mus 5.5V
IC,D/A CONVERTER,QUAD,12-BIT,CMOS,SSOP,28PIN
LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs
12-Bit D/A CONVERTER, Serial <NV
IC D/A CONV 12BIT R-R QUAD28SSOP
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD