Analog Devices / Linear Technology LTC1445CS

Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1445CS.

Upverter

Datasheet14 pages14 years ago

iiiC

Linear Technology

Arrow Electronics

CAD Models

Download Analog Devices / Linear Technology LTC1445CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.83
$ 5.83
Stock
42,073
162,040
162,040
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
12 µs
12 µs
12 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
11 V
11 V
11 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1445CS provided by its distributors.

Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16
IC,VOLT COMPARATOR,QUAD,CMOS,SOP,16PIN,PLASTIC
LTC1445 - Ultralow Power Quad Comparators with Reference
IC COMP W/REF LOWPWR QUAD 16SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD