Analog Devices / Linear Technology LTC1443IS

Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16
$ 4.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1443IS.

Upverter

Datasheet14 pages14 years ago

iiiC

Linear Technology

Arrow Electronics

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices / Linear Technology LTC1443IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.44
$ 5.64
$ 5.64
Stock
51,843
160,191
160,191
Authorized Distributors
1
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
12 µs
12 µs
12 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
11 V
11 V
11 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1443IS provided by its distributors.

Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16
IC,VOLT COMPARATOR,QUAD,CMOS,SOP,16PIN,PLASTIC
LTC1443 - Ultralow Power Quad Comparators with Reference
¦P quad comparator 1% 1.182V ref<NV
LTC1443 - UP QUAD COMPARATOR 1%
IC COMP W/REF LOWPWR QUAD 16SOIC
IC COMPARATOR 4 W/VOLT REF 16SO

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD