Analog Devices / Linear Technology LTC1443CN

Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1443CN.

Upverter

Datasheet14 pages14 years ago

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LTC1443CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.469
$ 4.469
Stock
34,780
124,707
124,707
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
16
16
16
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
12 µs
12 µs
12 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
11 V
11 V
11 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1443CN provided by its distributors.

Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP16
RoHS Compliant Contains Lead TTL N comparator circuit 70C 500mW 80dB 3mV
LTC1443 - Ultralow Power Quad Comparators with Reference
IC COMP W/REF LOWPWR QUAD 16-DIP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD