Analog Devices / Linear Technology LTC1441CS8#TR

RoHS Compliant Contains Lead General Purpose TTL comparator circuit 70C 500mW 80dB 10mV

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1441CS8#TR.

Upverter

Datasheet16 pages19 years ago

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LTC1441CS8#TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.45
Stock
43,715
121,072
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
15 µs
15 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
11 V
11 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1441CS8#TR provided by its distributors.

RoHS Compliant Contains Lead General Purpose TTL comparator circuit 70C 500mW 80dB 10mV
LTC1441 - Ultralow Power Single/Dual Comparator
Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8
IC COMPARATOR DUAL +/-5.5V/11V 8-PIN SOIC N

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD