Analog Devices / Linear Technology LTC1440IMS8

LTC1440 - Ultralow Power Single/Dual Comparator with Reference
$ 1.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1440IMS8.

Upverter

Datasheet16 pages19 years ago

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices / Linear Technology LTC1440IMS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 3.76
Stock
339,790
171,157
Authorized Distributors
3
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
11 V
11 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1440IMS8 provided by its distributors.

LTC1440 - Ultralow Power Single/Dual Comparator with Reference
IC,VOLT COMPARATOR,SINGLE,CMOS,TSSOP,8PIN,PLASTIC
IC MCU 32BIT 2MB FLASH 144TQFP
Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8
Comparator Single ±5.5V/11V 8-Pin MSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1440IMS8#