Analog Devices / Linear Technology LTC1435CS

Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1435CS.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet20 pages29 years ago

Jameco

iiiC

Alternate Parts

Price @ 1000
$ 10.165
$ 10.165
Stock
59,879
187,804
187,804
Authorized Distributors
0
6
6
Topology
-
Buck
Buck
Output Voltage
-
9 V
9 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
-
-
-
Number of Pins
-
16
16

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1435CS provided by its distributors.

Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO16
IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,SOP,16PIN,PLASTIC
IC SRAM 4.5MBIT PARALLEL 100TQFP
IC REG CTRLR BUCK PWM CM 16-SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC 1435CS