Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LTC1418AIG

1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1418AIG.

Augswan

Datasheet28 pages28 years ago

Linear Technology

iiiC

Jameco (USA)

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LTC1418AIG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.67
$ 24.67
Stock
11,042
103,829
103,829
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
1.25 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7863ARSZ-10
IC ADC 14BIT SAR 28SSOP / 14 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP
Analog DevicesAD7863ARSZ-3
IC ADC 14BIT SAR 28SSOP 14 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP
Analog DevicesAD7863ARSZ-2
IC ADC 14BIT SAR 28SSOP 14 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP
Texas InstrumentsADS8505IBDB
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Texas InstrumentsADS8505IBDBG4
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Texas InstrumentsADS8519IBDB
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesLTC1418IG#PBF
IC ADC 14BIT SAR 28SSOP 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Texas InstrumentsADS7842EB
IC ADC 12BIT SAR 28SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-SSOP

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1418AIG provided by its distributors.

1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP
LTC1418 - Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD