Texas Instruments ADS8505IBDBG4

16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8505IBDBG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages15 years ago
Datasheet25 pages18 years ago
Datasheet10 pages19 years ago

iiiC

CAD Models

Download Texas Instruments ADS8505IBDBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.855
Stock
147,429
225,403
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8505IBDBG4.

Related Parts

Texas InstrumentsADS8515IBDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS8515IDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS8505IDB
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SSOP -40 to 85
Analog DevicesAD7862ARSZ-10
Analog to Digital Converter Dual Sar 250k SPS 12-Bit Parallel 28-Pin SSOP
Analog DevicesAD7862ARSZ-10REEL
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SSOP T/R
Analog DevicesAD7862ARSZ-3
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8505IBDBG4 provided by its distributors.

16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SSOP -40 to 85
Single Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
Converters - Analog to Digital (ADC) 16-Bit 250kHz CMOS w/Parallel Interface
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250 kSPS; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.