Analog Devices / Linear Technology LTC1040CSW

DUAL MICROPOWER COMPARATOR Comparator, 2 Func, 750uV Offset-Max, 80000ns Response Time, CMOS, PDSO18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1040CSW.

Upverter

Datasheet12 pages23 years ago

Linear Technology

iiiC

DigiKey

Sierra IC

CAD Models

Download Analog Devices / Linear Technology LTC1040CSW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.94
Stock
72,894
68,159
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
18
18
Input Offset Voltage (Vos)
750 µV
750 µV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
18 V
18 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1040CSW provided by its distributors.

DUAL MICROPOWER COMPARATOR Comparator, 2 Func, 750uV Offset-Max, 80000ns Response Time, CMOS, PDSO18
IC,VOLT COMPARATOR,DUAL,CMOS,SOP,18PIN,PLASTIC
LTC1040 - Dual Micropower Comparator
IC COMPARATOR LOW PWR DUAL18SOIC
RoHS Compliant Contains Lead General Purpose 300pA General Purpose Comparator 85C 750muV 80mus 3mA

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC 1040CSW