Analog Devices / Linear Technology LT6700HS6-1#TRM

Comparator Dual 18V Automotive 6-Pin TSOT-23 T/R
$ 2.47

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6700HS6-1#TRM.

Upverter

Datasheet20 pages16 years ago

Linear Technology

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices / Linear Technology LT6700HS6-1#TRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 3.47
Stock
58,408
232,117
Authorized Distributors
1
6
Case/Package
S
S
Number of Pins
6
6
Input Offset Voltage (Vos)
6 mV
6 mV
Propagation Delay
29 µs
29 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
18 V
18 V

Related Parts

Analog DevicesLT6700IS6-2#TRMPBF
Micropower, Low Voltage, Dual Comparator with 400mV Reference
Analog Devices / Linear TechnologyLT6700IS6-1#TRM
LT6700 - LOW VOLTAGE, DUAL COMPA / Comparator General Purpose Open Collector TSOT-23-6
Analog DevicesLT6700IS6-3#TRM
LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference

Descriptions

Descriptions of Analog Devices / Linear Technology LT6700HS6-1#TRM provided by its distributors.

Comparator Dual 18V Automotive 6-Pin TSOT-23 T/R
LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference
RoHS Compliant Contains Lead General Purpose 10nA comparator circuit 125C 13.5mV 29mus 19muA
SC-Comps/Micropower, uPower Dual Comparator + 400mV Ref

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6700HS6-1TRM