Analog Devices / Linear Technology LT6552IDD

LT6552 - 3.3V Single Supply Video Difference Amplifier

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6552IDD.

IHS

Datasheet16 pages22 years ago

Linear Technology

iiiC

Nu Horizons

Alternate Parts

Price @ 1000
$ 3.17
$ 3.17
Stock
37,247
111,760
111,760
Authorized Distributors
0
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
-3db Bandwidth
75 MHz
75 MHz
75 MHz
Bandwidth
75 MHz
-
-
Gain
-
-
-
Slew Rate
600 V/µs
600 V/µs
600 V/µs
Impedance
-
-
-
Min Supply Voltage
1.5 V
3 V
3 V
Max Supply Voltage
6.3 V
12.6 V
12.6 V
Number of Channels
1
-
-
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-07-25

Descriptions

Descriptions of Analog Devices / Linear Technology LT6552IDD provided by its distributors.

LT6552 - 3.3V Single Supply Video Difference Amplifier
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8
IC,Video Amplifier,SINGLE,BIPOLAR,LLCC,8PIN,PLASTIC
IC OPAMP VID DIFF SGL 3.3V 8-DFN

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD