Analog Devices / Linear Technology LT6106CS5#PBF

Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6106CS5#PBF.

Farnell

Datasheet14 pages10 years ago
Datasheet16 pages19 years ago
Datasheet20 pages24 years ago

Component Distributors Inc.

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LT6106CS5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.874
$ 1.874
Stock
30,103
839,342
839,342
Authorized Distributors
0
6
6
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
200 kHz
200 kHz
200 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
40 nA
-
-
Slew Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Case/Package
TSOT
TSOT
TSOT
Max Operating Temperature
70 °C
125 °C
125 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Descriptions

Descriptions of Analog Devices / Linear Technology LT6106CS5#PBF provided by its distributors.

Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5
Current Sense Amplifier IC; No. of Amplifiers:1; Gain Max, V/V:100; Gain Bandwidth -3db:200kHz; Supply Voltage Min:2.7V; Supply Voltage Max:36V; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Bandwidth:0.2MHz ;RoHS Compliant: Yes
The LT6106 is a versatile high side current sense amplifier. Design flexibility is provided by the excellent device characteristics: 250µV maximum offset and 40nA maximum input bias current. Gain for each device is set by two resistors and allows for accuracy better than 1%. The LT6106 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. The low DC offset allows for monitoring very small sense voltages. As a result, a small valued shunt resistor can be used, which minimizes the power loss in the shunt. The wide 2.7V to 44V input voltage range, high accuracy and wide operating temperature range make the LT6106 ideal for automotive, industrial and power management applications. The very low power supply current of the LT6106 also makes it suitable for low power and battery operated applications. Applications Current Shunt Measurement Battery Monitoring Power Management Motor Control Lamp Monitoring Overcurrent and Fault Detection

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 6106CS5#PBF
  • LT6106CS5#PBF.