Analog Devices / Linear Technology LT6105CDCB#PBF

Sc-Amps/Current Sense Cut Tape High Side Current Sense With -03V To 44V Common Mo

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6105CDCB#PBF.

Linear Technology

Technical Drawing1 page15 years ago
Datasheet20 pages18 years ago

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LT6105CDCB#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.116
$ 2.116
Stock
27,064
240,087
240,087
Authorized Distributors
0
6
6
Input Offset Voltage (Vos)
1 mV
-100 µV
-100 µV
Common Mode Rejection Ratio
94 dB
94 dB
94 dB
Voltage Gain
-
-
-
Bandwidth
-
100 kHz
100 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
2 V/µs
2 V/µs
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
36 V
36 V
36 V
Case/Package
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C

Descriptions

Descriptions of Analog Devices / Linear Technology LT6105CDCB#PBF provided by its distributors.

Sc-Amps/Current Sense Cut Tape High Side Current Sense With -03V To 44V Common Mo
LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier
The LT6105 is a micropower, precision current sense amplifier with a very wide input common mode range. The LT6105 monitors unidirectional current via the voltage across an external sense resistor. The input common mode range extends from –0.3V to 44V, with respect to the negative supply voltage (V –). This allows the LT6105 to operate as a high side current sense monitor or a low side current sense monitor. It also allows the LT6105 to monitor current on a negative supply voltage, as well as continuously monitor a battery from full charge to depletion. The inputs of LT6105 can withstand differential voltages up to ±44V, which makes it ideal for monitoring a fuse or MOSFET switch. Gain is configured with external resistors from 1V/V to 100V/V. The input common mode rejection and power supply rejection are in excess of 100dB and the input offset voltage is less than 300µV. A minimum slew rate of 2V/µs ensures fast response to unexpected current changes. The LT6105 can operate from an independent power supply of 2.85V to 36V and draws only 150µA. When V + is powered down, the sense pins are biased off. This prevents loading of the monitored circuit, irrespective of the sense voltage. The LT6105 is available in a 6-lead DFN and 8-lead MSOP package. Applications High Side or Low Side Current Sensing Current Monitoring on Positive or Negative Supply Voltages Battery Monitoring Fuse/MOSFET Monitoring Automotive Power Management Portable Test/Measurement Systems

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6105CDCBPBF