Analog Devices / Linear Technology LT3014IS5#PBF

Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, PDSO5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT3014IS5#PBF.

Upverter

Datasheet16 pages17 years ago

Linear Technology

Arrow Electronics

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LT3014IS5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 2.94
Stock
15,287
300,978
300,978
Authorized Distributors
0
6
6
Case/Package
TSOT
-
-
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
20 mA
20 mA
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
80 V
80 V
80 V
Min Output Voltage
1.22 V
1.22 V
1.22 V
Max Output Voltage
60 V
60 V
60 V
Accuracy
-
-
-
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB

Descriptions

Descriptions of Analog Devices / Linear Technology LT3014IS5#PBF provided by its distributors.

Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, PDSO5
Sp-Linreg Cut Tape 20Ma, 3V To 80V Low Dropout Micropower Linear Regulator
The LT3014 is a high voltage, micropower low dropout linear regulator. The device is capable of supplying 20mA of output current with a dropout voltage of 350mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (7µA operating and 1µA in shutdown) makes the LT3014 an ideal choice. Quiescent current is also well controlled in dropout. Other features of the LT3014 include the ability to operate with very small output capacitors. The regulators are stable with only 0.47µF on the output while most older devices require between 10µF and 100µF for stability. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse current protection. The device is available as an adjustable device with a 1.22V reference voltage. The LT3014 regulator is available in the 5-lead ThinSOT and 8-lead DFN packages. Protected by U.S. Patents including 6118263, 6144250. Shutdown Pin LT3014 Yes LT3014B No Applications Low Current High Voltage Regulators Regulator for Battery-Powered Systems Telecom Applications Automotive Applications

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3014IS5PBF