Analog Devices / Linear Technology LT2079CS

Operational Amplifier, 4 Func, 540uV Offset-Max, BIPolar, PDSO14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT2079CS.

IHS

Datasheet16 pages22 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT2079CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.52
Stock
40,730
101,069
Authorized Distributors
0
6
Case/Package
SOP
-
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.04 V/µs
-
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
540 µV
110 µV
Power Supply Rejection Ratio (PSRR)
98 dB
98 dB
Common Mode Rejection Ratio
112 dB
92 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
22 V
44 V
Operating Supply Current
47 µA
47 µA

Descriptions

Descriptions of Analog Devices / Linear Technology LT2079CS provided by its distributors.

Operational Amplifier, 4 Func, 540uV Offset-Max, BIPolar, PDSO14
IC,Operational Amplifier,QUAD,BIPOLAR,SOP,14PIN,PLASTIC
LT2079 - Micropower, Dual and Quad, Single Supply, Precision Op Amps
IC OPAMP GP 200KHZ 14SO
LT2079CS LINEAR SOP14

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD