Analog Devices / Linear Technology LT1886CS8

Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1886CS8.

IHS

Datasheet16 pages25 years ago

Linear Technology

Jameco

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1886CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.46
Stock
86,191
250,552
Authorized Distributors
0
3
Case/Package
SOP
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
60 V/µs
200 V/µs
Gain Bandwidth Product
700 MHz
700 MHz
Input Offset Voltage (Vos)
5 mV
4 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
91 dB
77 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6.6 V
13.2 V
Operating Supply Current
7 mA
7 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-09-28

Descriptions

Descriptions of Analog Devices / Linear Technology LT1886CS8 provided by its distributors.

Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
LT1886 - Dual 700MHz, 200mA Operational Amplifier
High Speed Dual Op Amp Single/Dual-Supply<NV
SC-Amps/High Speed, 700MHz Dual 200mA OA in S08

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 1886CS8
  • LT1886/CS8