Analog Devices / Linear Technology LT1806CS6#PBF

LT1806 - 325MHz, Single, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1806CS6#PBF.

Upverter

Datasheet28 pages16 years ago

Component Distributors Inc.

Linear Technology

element14

CAD Models

Download Analog Devices / Linear Technology LT1806CS6#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.095
Stock
35,740
139,691
Authorized Distributors
0
6
Case/Package
TSOT
SOT-23-6
Number of Pins
6
6
Number of Circuits
-
1
Slew Rate
125 V/µs
-
Gain Bandwidth Product
325 MHz
325 MHz
Input Offset Voltage (Vos)
550 µV
550 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
79 dB
79 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
-
11 mA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1806CS6#PBF provided by its distributors.

LT1806 - 325MHz, Single, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps
Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, PDSO6
OP AMP, RRIO, 12.6VIN, 325MHZ, 6TSOT23; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:325MHz; Slew Rate:125V/µs; Supply Voltage Range:2.5V to 12.6V; Amplifier Case Style:TSOT-23; No. of Pins:6; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:1806
The LT1806/LT1807 are single/dual low noise rail-to-rail input and output unity-gain stable op amps that feature a 325MHz gain-bandwidth product, a 140V/µs slew rate and a 85mA output current. They are optimized for low voltage, high performance signal conditioning systems. The LT1806/LT1807 have a very low distortion of –80dBc at 5MHz, a low input referred noise voltage of 3.5nV/√Hz and a maximum offset voltage of 550µV that allows them to be used in high performance data acquisition systems. The LT1806/LT1807 have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1806/LT1807 maintain their performance for supplies from 2.5V to 12.6V and are specified at 3V, 5V and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The LT1806 is available in an 8-pin SO package with the standard op amp pinout and a 6-pin SOT-23 package. The LT1807 features the standard dual op amp pinout and is available in 8-pin SO and MSOP packages.These devices can be used as plug-in replacements for many op amps to improve input/output range and performance. Applications Low Voltage, High Frequency Signal Processing Driving A/D Converters Rail-to-Rail Buffer Amplifiers Active Filters Video Line Driver

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1806CS6#PBF.
  • LT1806CS6PBF