Analog Devices / Linear Technology LT1803IS5

LT1803 - Single/Dual/Quad 100V/µs, 85MHz, Rail-to-Rail Input and Output Op Amps

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1803IS5.

IHS

Datasheet20 pages22 years ago

Linear Technology

Alternate Parts

Price @ 1000
$ 2.7
$ 2.7
Stock
10,020
315,936
315,936
Authorized Distributors
0
6
6
Case/Package
VSSOP
TSOT
TSOT
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
65 V/µs
100 V/µs
100 V/µs
Gain Bandwidth Product
85 MHz
83 MHz
83 MHz
Input Offset Voltage (Vos)
9 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
95 dB
75 dB
75 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
6.3 V
12.6 V
12.6 V
Operating Supply Current
-
2.5 mA
2.5 mA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1803IS5 provided by its distributors.

LT1803 - Single/Dual/Quad 100V/µs, 85MHz, Rail-to-Rail Input and Output Op Amps
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO5
LT1803IS5 LINEAR

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD