Analog Devices / Linear Technology LT1796CN8

Interface Circuit, 1-Trnsvr, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1796CN8.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet8 pages23 years ago

iiiC

Alternate Parts

Price @ 1000
$ 2.97
$ 2.97
Stock
99,375
132,524
132,524
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
CAN
CAN
Number of Drivers
-
1
1
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices / Linear Technology LT1796CN8 provided by its distributors.

Interface Circuit, 1-Trnsvr, PDIP8
LT1796 - Overvoltage Fault Protected CAN Transceiver
IC,LAN TRANSCEIVER,SINGLE,DIP,8PIN,PLASTIC
IC CAN TXRX VOLT FAULT PROT 8DIP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD