Analog Devices / Linear Technology LT1795CSW#TR

Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO20

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1795CSW#TR.

IHS

Datasheet12 pages22 years ago

Linear Technology

iiiC

Component Distributors Inc.

Sierra IC

CAD Models

Download Analog Devices / Linear Technology LT1795CSW#TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.89
$ 10.89
Stock
44,678
147,079
147,079
Authorized Distributors
0
6
6
Case/Package
SOP
-
-
Number of Pins
-
20
20
Number of Circuits
2
2
2
Slew Rate
900 V/µs
900 V/µs
900 V/µs
Gain Bandwidth Product
65 MHz
65 MHz
65 MHz
Input Offset Voltage (Vos)
17 mV
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
62 dB
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
29 mA
29 mA
29 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-07-01

Descriptions

Descriptions of Analog Devices / Linear Technology LT1795CSW#TR provided by its distributors.

Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO20
LT1795 - Dual 500mA/50MHz Current Feedback Line Driver Amplifier
IC OPAMP CFA 65MHZ 20SO
Dual 500mA/50MHz CFA

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1795CSWTR