Analog Devices / Linear Technology LT1787IMS8

IC, Sense Amplifier, BIPOLAR, TSSOP, 8PIN, PLASTIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1787IMS8.

Upverter

Datasheet16 pages19 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1787IMS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.125
$ 6.125
Stock
74,445
173,871
173,871
Authorized Distributors
0
6
6
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
18.32 dB
18.32 dB
18.32 dB
Bandwidth
-
300 kHz
300 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
36 V
36 V
36 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Descriptions

Descriptions of Analog Devices / Linear Technology LT1787IMS8 provided by its distributors.

IC,Sense Amplifier,BIPOLAR,TSSOP,8PIN,PLASTIC
LT1787 - Precision, High Side Current Sense Amplifiers
Analog Circuit, 1 Func, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD