Analog Devices / Linear Technology LT1716CS5#TRM

Comparator Single R-R O/P ±22V/44V Automotive 5-Pin TSOT-23 T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1716CS5#TRM.

Upverter

Datasheet12 pages16 years ago

Linear Technology

Nu Horizons

Jameco

CAD Models

Download Analog Devices / Linear Technology LT1716CS5#TRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 2.19
Stock
31,808
395,823
395,823
Authorized Distributors
0
6
6
Case/Package
S
S
S
Number of Pins
5
5
5
Input Offset Voltage (Vos)
1.6 mV
1.6 mV
1.6 mV
Propagation Delay
5.5 µs
5.5 µs
5.5 µs
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
44 V
44 V
44 V

Related Parts

Analog DevicesLT1716IS5#TRPBF
LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator
Analog Devices / Linear TechnologyLT1716IS5#TRM
Comparator Single R-R O/P ±22V/44V Automotive 5-Pin TSOT-23 T/R
Analog DevicesLT6703HVCS5-2#TRMPBF
IC COMPARATOR 1 GEN PUR TSOT23-5 / Comparator General Purpose Open-Collector TSOT-23-5

Descriptions

Descriptions of Analog Devices / Linear Technology LT1716CS5#TRM provided by its distributors.

Comparator Single R-R O/P ±22V/44V Automotive 5-Pin TSOT-23 T/R
RoHS Compliant Contains Lead General Purpose 50nA comparator circuit 85C 110dB 1.6mV 3mus
LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator
Comparator, 1 Func, 2400uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD