Analog Devices / Linear Technology LT1621CGN

Contains Lead SSOP RoHS Compliant op amp buffer circuit 70C 6mV 20nA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1621CGN.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet12 pages29 years ago

iiiC

Alternate Parts

Price @ 1000
$ 6.22
$ 6.22
Stock
99,775
164,957
164,957
Authorized Distributors
0
4
4
Input Offset Voltage (Vos)
6 mV
7 mV
7 mV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
20 nA
400 µA
400 µA
Slew Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SSOP
SSOP
SSOP
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C

Descriptions

Descriptions of Analog Devices / Linear Technology LT1621CGN provided by its distributors.

Contains Lead SSOP RoHS Compliant op amp buffer circuit 70C 6mV 20nA
IC,Sense Amplifier,BIPOLAR,SSOP,16PIN,PLASTIC
LT1621 - Rail-to-Rail Current Sense Amplifier
IC OPAMP CURR SENSE RRO 16SSOP
Analog Circuit, 1 Func, PDSO16

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD