Analog Devices / Linear Technology LT1585CT

Linear Voltage Regulator IC Positive Adjustable Output 1.25-5.5V 4.6A TO-220-3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1585CT.

Jameco

Datasheet16 pages22 years ago
Datasheet17 pages18 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1585CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.124
Stock
138,400
142,482
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
4.6 A
Min Input Voltage
2.35 V
2.35 V
Max Input Voltage
7 V
7 V
Min Output Voltage
1.25 V
1.25 V
Max Output Voltage
5.5 V
5.5 V
Accuracy
-
-
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Analog Devices / Linear TechnologyLT1585ACT
LDO Regulator Pos 1.25V to 5.5V 5A 3-Pin(3+Tab) TO-220
Analog DevicesLT1587CT#PBF
LT1587 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed
Analog DevicesLT1086IT#36PBF
LDO Regulator Pos 1.25V to 23.5V 1.5A 3-Pin(3+Tab) TO-220 Tube
Analog DevicesLT1085IT
LDO Regulator Pos 1.25V to 28.5V 3A 3-Pin(3+Tab) TO-220
Analog DevicesLT1086IT-12#PBF
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
Analog DevicesLT1086CT-3.6#PBF
IC REG LINEAR 1.5A 3.6V TO220-3 / Linear Voltage Regulator IC Output TO-220-3

Descriptions

Descriptions of Analog Devices / Linear Technology LT1585CT provided by its distributors.

Linear Voltage Regulator IC Positive Adjustable Output 1.25-5.5V 4.6A TO-220-3
LDO Regulator Pos 1.5V to 5.5V 4.6A 3-Pin(3+Tab) TO-220
Contains Lead Positive RoHS Compliant Bulk voltage regulator linear 125C 26.5W 4.6A 1.2V
LT1585 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed
Adjustable Positive LDO Regulator, 1.4V Dropout, PSFM3
IC,VOLT REGULATOR,ADJUSTABLE,+1.25 TO +5.5V,BIPOLAR,SIP,3PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 1585CT