Analog Devices / Linear Technology LT1573IS8

Low Drop Out (LDO) Regulator Position 1.27 Volt to 6.8 Volt 5A 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1573IS8.

Upverter

Datasheet16 pages21 years ago

Linear Technology

Jameco (USA)

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1573IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.39
Stock
53,741
197,273
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
5 A
-
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
10 V
10 V
Min Output Voltage
1.27 V
1.27 V
Max Output Voltage
6.8 V
6.8 V
Accuracy
-
-
Dropout Voltage
350 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

MicrochipMIC5209YM
MIC5209 Series 500 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOIC-8
MicrochipMIC5239YM
MIC5239 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator - SOIC-8
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
Texas InstrumentsTPS7201QDR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
MicrochipMIC37102YM
MIC37102 Series ADJ 1.24 to 6 Vout 1A SMT Low Voltage µCap LDO Regulator -SOIC-8
Texas InstrumentsLP2951ACM
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Analog DevicesLT1573CS8#PBF
LDO Regulator Pos 1.27V to 6.8V 5A 8-Pin SOIC N
Analog DevicesLT1573CS8-2.5#PBF
LDO Regulator Pos 2.5V 5A 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices / Linear Technology LT1573IS8 provided by its distributors.

Low Drop Out (LDO) Regulator Position 1.27 Volt to 6.8 Volt 5A 8-Pin SOIC N
LDO Regulator Pos 1.27V to 6.8V 5A 8-Pin SOIC N
Adjustable Positive LDO Regulator, 1.27V Min, 6.8V Max, 0.35V Dropout, PDSO8
IC,VOLT REGULATOR,ADJUSTABLE,+1.27 TO +6.8V,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1573IS8.