Microchip MIC5239YM

MIC5239 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator - SOIC-8
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5239YM.

Upverter

Datasheet22 pages5 years ago

Microchip

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-49.37%

CAD Models

Download Microchip MIC5239YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 2.445
Stock
283,808
343,597
Authorized Distributors
6
6
Polarity
Positive
-
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
20 V
-
Min Output Voltage
1.24 V
1.24 V
Output Voltage
20 V
20 V
Output Current
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
30 V
30 V

Supply Chain

Projected EOL Date2034-01-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipMIC5209YM
MIC5209 Series 500 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOIC-8
MicrochipMIC5239-5.0YM
MIC5239 Series 5 V Fixed Output 500 mA Surface Mount LDO Regulator - SOIC-8
MicrochipMIC5239-3.3YM
MIC5239 Series 3.3 V Fixed Output 500 mA Surface Mount LDO Regulator - SOIC-8
Texas InstrumentsLP2989IMX-3.3/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2989IMX-5.0/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2989IMX-1.8/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC5239YM provided by its distributors.

MIC5239 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator - SOIC-8
Microchip LDOVoltage regulator chip, 1.24 → 20 Voutput, 500mAmaximum output, single output, SOIC, surface mount, 8needle
MIC5239 Tube Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 350mV 1.48mm 500mA -40C~125C
IC, REG LDO, 500MA, ADJ; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 20V; Output Current: 500mA; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Accuracy %: 2%; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 1.24V to 20V; Output Voltage Max: 20V; Output Voltage Min: 1.24V; Primary Input Voltage: 30V; Supply Voltage Min: 2.3V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Regulator

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5239YM.