Analog Devices / Linear Technology LT1537CSW

LT1537 - Advanced Low Power 5V RS232 Transceiver with Small Capacitors

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1537CSW.

IHS

Datasheet8 pages30 years ago

Linear Technology

Arrow Electronics

iiiC

Alternate Parts

Price @ 1000
$ 5.294
Stock
7,761
85,649
Authorized Distributors
0
6
Case/Package
SOP
-
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
5
5
Data Rate
250 kbps
250 kbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01

Descriptions

Descriptions of Analog Devices / Linear Technology LT1537CSW provided by its distributors.

LT1537 - Advanced Low Power 5V RS232 Transceiver with Small Capacitors
Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO28
IC TXRX 5V RS232 LOW-PWR 28-SOIC
LT1537CSW LINEAR

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD