Analog Devices / Linear Technology LT1529IQ

Adjustable Positive LDO Regulator, 3.75V Min, 14V Max, 0.95V Dropout, BIPolar, PSSO5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1529IQ.

Upverter

Datasheet12 pages21 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1529IQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.36
Stock
63,192
149,370
Authorized Distributors
0
6
Case/Package
Q
Q
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
-
Min Input Voltage
3.8 V
3.8 V
Max Input Voltage
15 V
15 V
Min Output Voltage
3.8 V
3.8 V
Max Output Voltage
14 V
14 V
Accuracy
-
-
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB

Related Parts

Analog DevicesLT1529IQ#PBF
LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown
Analog Devices / Linear TechnologyLT1129IQ#TR
LDO Regulator Pos 3.8V to 30V 0.7A 6-Pin(5+Tab) DDPAK T/R
Analog DevicesLT1129CQ-5#TRPBF
LDO, FIXED, 5V, 0.7A, TO-263-5, 125DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices / Linear Technology LT1529IQ provided by its distributors.

Adjustable Positive LDO Regulator, 3.75V Min, 14V Max, 0.95V Dropout, BIPolar, PSSO5
LDO Regulator Pos 3.8V to 14V 3A 6-Pin(5+Tab) DDPAK
Contains Lead Positive RoHS Compliant Bulk voltage regulator linear 62dB 125C 3A 600mV

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD