Analog Devices / Linear Technology LT1513CR

Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1513CR.

Upverter

Datasheet16 pages22 years ago

Linear Technology

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1513CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.99
$ 8.99
Stock
55,736
225,592
225,592
Authorized Distributors
0
6
6
Max Input Voltage
30 V
30 V
30 V
Min Input Voltage
2.4 V
2.4 V
2.4 V
Case/Package
R
R
R
Max Charge Current
2 A
2 A
2 A
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
Bulk
Tape and Reel
Tape and Reel

Descriptions

Descriptions of Analog Devices / Linear Technology LT1513CR provided by its distributors.

Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7
LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger
IC,Battery Management,BIPOLAR,SIP,7PIN,PLASTIC
IC BAT CHG MULT-CHEM 1CL D2PAK-7
IC BATT CHRGR CONST/PROG I/V 8-PIN DDPAK
BATTERY CHARGER, SMD, 1513, D2PAK7; Termination Type:SMD; Case style:TO-263; Pins, No. of:7; Temperature, operating range:0°C to +125°C; Temp, op. max:125°C; Temp, op. min:0°C; Base number:1513; Current, output max:3A; Device marking:LT1513CR; IC Generic number:1513; Logic function number:1513; Frequency:500kHz; Power supply IC type:Battery charger; Voltage regulator type:Thermally protected; Voltage, output:20V

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD