Analog Devices / Linear Technology LT1496CS

LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1496CS.

Upverter

Datasheet16 pages24 years ago

Linear Technology

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1496CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.34
Stock
97,107
142,955
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.001 V/µs
0.001 V/µs
Gain Bandwidth Product
2.7 kHz
2.7 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
2.1 V
2.1 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.4 µA
1.4 µA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1496CS provided by its distributors.

LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps
Contains Lead SOIC Non-RoHS Compliant (Amplifier Type) Amplifier 90dB 0.001V/mus 70C 2.7kHz
IC,Operational Amplifier,QUAD,BIPOLAR,SOP,14PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD