Analog Devices / Linear Technology LT1468CS8

Precision Single Op Amp Dual-Supply<NV

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1468CS8.

Nu Horizons

Datasheet16 pages16 years ago
Datasheet16 pages17 years ago

Linear Technology

iiiC

Jameco

CAD Models

Download Analog Devices / Linear Technology LT1468CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.83
Stock
92,561
310,951
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
30 V/µs
-
Gain Bandwidth Product
88 MHz
88 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
96 dB
96 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.9 mA
3.9 mA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1468CS8 provided by its distributors.

Precision Single Op Amp Dual-Supply<NV
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8
LT1468 - 90MHz, 22V/us 16-Bit Accurate Operational Amplifier
IC, OP-AMP, 90MHZ, 22V/s, SOIC-8
IC DAC 8BIT MULTIPLY HS 16-DIP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD