Analog Devices / Linear Technology LT1460KCS3-5

Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1460KCS3-5.

Linear Technology

Technical Drawing1 page15 years ago
Datasheet26 pages16 years ago

Alternate Parts

Price @ 1000
$ 2.66
$ 2.66
Stock
64,711
168,668
168,668
Authorized Distributors
0
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
-
3
3
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
5 V
5 V
Tolerance
-
0.5 %
0.5 %
Temperature Coefficient
-
50 ppm/°C
50 ppm/°C
Cathode Current
-
-
-

Descriptions

Descriptions of Analog Devices / Linear Technology LT1460KCS3-5 provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3
LT1460 - Micropower Precision Series Reference Family
Family of Micropower Series References in SOT-23

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1460KCS35